TE Connectivity KHAU-17D12-24

Electromechanical Relay 24VDC 690Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16M9051 1,061 Buy Now »
USD
12.99 11.82 9.28 9.28 9.28
Verical
KHAU-17D12-24 310 Buy Now »
USD
10.19 9.01 9.01 9.01
Arrow 2
KHAU-17D12-24 23 Buy Now »
USD
12.98 11.38 11.31 11.31 11.31
5-1393122-7 10 Buy Now »
USD
7.19 6.97 6.97
Avnet
KHAU-17D12-24 18 Buy Now »
USD
10.98 10.75 9.68 9.68 9.68
Carlton-Bates
78519121130 383 Buy Now »
USD
12.12 11.02 10.10 10.10 10.10
Digi-Key
PB458-ND 340 Buy Now »
USD
15.57 15.57 11.76 9.52 9.34
Chip One Stop Japan 2
TYCO-0021949 449 Buy Now »
USD
10.60 10.60 10.60 9.69 9.69
TYCO-0064625 449 Buy Now »
USD
13.20 13.20 13.20 9.69 9.69
Powell Electronics
5-1393122-7 420 Buy Now »
USD
8.65 8.65 8.65 7.65 7.65
TTI
KHAU-17D12-24 247 Buy Now »
USD
10.93 10.93 10.93 10.93 10.93
Onlinecomponents.com 2
KHAU17D1224 339 Buy Now »
USD
8.91 8.91 8.54 7.42 7.42
513931227 556 Buy Now »
USD
8.91 8.91 8.54 7.42 7.42
Mouser
655-KHAU-17D12-24 121 Buy Now »
USD
10.74 9.42 8.62 8.62 8.62
Chip One Stop Global 3
C1S757100219493 310 Buy Now »
JPY
1320.00 1320.00 1090.00 1090.00 1090.00
C1S757100646253 310 Buy Now »
JPY
1350.00 1350.00 1350.00 963.00 963.00
C1S757105950407 310 Buy Now »
JPY
1800.00 1800.00
Master Electronics
KHAU17D1224 278 ··
USD
8.91 8.91 8.54 7.42 7.42
Electro Enterprises
KHAU-17D12-24 12 ··
USD
14.09 11.87 10.79 10.79 10.79
Sager Electronics
5-1393122-7 0 ··
USD
9.69 9.69 9.08 8.97 8.97
Allied Electronics 2
E5339356 310 Buy Now »
USD
12.28 12.28 12.28 12.28 12.28
70198642 89 Buy Now »
USD
12.99 11.82 9.28 9.28 9.28
Future Electronics
5-1393122-7 0 ··
USD
11.32 10.31 8.86 8.86 8.86
Richardson RFPD
5-1393122-7 0 ··
PEI Genesis
KHAU-17D12-24 0 ··
Peerless Electronic Supplies
KHAU17D12-24V Contact Buy Now »
Farnell
1384984 1,061 Buy Now »
GBP
16.19 14.73 11.57 11.57 11.57
element14 APAC
1384984 1,060 Buy Now »
SGD
16.81 14.74 13.49 13.49 13.49
Electro Sonic
KHAU17D1224 556 Buy Now »
USD
9.44 9.44 9.05 7.87 7.87
RS Components
7830508 21 Buy Now »
GBP
10.47 9.84 8.31 6.77 6.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP5-1393122-7 250 Buy Now »
USD
8.88 8.76 8.76
AMP5-1393122-7 250 Buy Now »
Freelance Electronics
KHAU-17D12-24 10 Buy Now »
USD
7.52 7.52 7.52 7.52 7.52
Quest
KHAU-17D12-24 2 Buy Now »
USD
8.43 5.62 5.62 5.62 5.62
Electronic Supply
KHAU-17D12-24 671 Send RFQ »
Interstate Connecting Components
5-1393122-7 250 Buy Now »
Ralph's Elec.
KHAU-17D12-24 2 Buy Now »
Abacus Technologies
KHAU-17D12-24 532 ··
Tencell 2
KHAU-17D12-24 355 Buy Now »
USD
9.15 9.15 9.15 8.78 8.78
5-1393122-7 384 Buy Now »
USD
10.79 10.79 10.79 10.36 10.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KHAU-17D12-24 Contact Buy Now »
Summit Electronics
KHAU-17D12-24 Contact Send RFQ »
North Star Micro
KHAU-17D12-24 Contact ··
SemiconductorPLUS
KHAU-17D12-24 Contact ··
XS Micro
KHAU-17D12-24 Contact ··

Descriptions

Electromechanical Relay 4PDT 5A 24VDC 690Ohm Socket
Chip One Stop Global
RELAY, 4PDT, 120VAC, 28VDC, 5A
Newark
RELAY, KHAU-17D12-24
Electro Sonic
KHA Series 5 A 4PDT 24 VDC Socket Mount Miniature General Purpose Power Relay
Future Electronics
Electromechanical Relay 4PDT 5A 24VDC 690Ohm Socket
Avnet
Relay E-Mech GenPurp 4PDT Cur-Rtg5A Ctrl
RS Components
RELAY GEN PURPOSE 4PDT 5A 24V
Digi-Key
RELAY, 4PDT, 120VAC, 28VDC, 5A
element14 APAC
General Purpose Relay 4PDT 24VDC 3A - 5-1393122-7
Carlton-Bates
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Sager Electronics
GENERAL PURPOSE RELAY
Richardson RFPD
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Verical
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 4C 4PDT; Current: 3 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 5A;Ctrl-V 24DC;Vol-Rtg 120/28AC/DC;Socket Mnt
Allied Electronics
RELAY, 4PDT, 120VAC, 28VDC, 5A
Farnell

Technical Specifications

Contact Current Rating 5 A
Size-Height 34.925 mm
Size-Length 28.2194 mm
Contacts Type 4PDT
Coil Current 37 mA
Power Consumption 900 mW
ELV Compliant Non-Compliant
Lead-Free Status Lead Free
Input Voltage (DC) 24 V
Lifecycle Status Active
Current Rating 5 A
Packaging Tray Box
Coil Power (DC) 900 mW
Mounting Type Plug In
Coil Resistance 650 Ω
Coil Voltage 24 V 24 V (max)
Size-Width 21.7932 mm
Carry Current 5 A
RoHS Compliant

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Newark
Datasheet 4 pages 12 years ago
Datasheet 3 pages 2 years ago
element14 APAC
Datasheet 3 pages 3 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Datasheet 2 pages 11 years ago
Datasheet 4 pages 2 years ago
Jameco
Datasheet 5 pages 16 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 4 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO KHAU-17D12-24
TYCO ELECTRONICS KHAU-17D12-24
TYC KHAU-17D12-24
TE CONN KHAU-17D12-24
TYCO ELECTRONICS CORPORATION KHAU-17D12-24
TE CONNECTIVITY LTD KHAU-17D12-24
TYCO ELEC KHAU-17D12-24
TYCO ELECTRO KHAU-17D12-24
TYCO ELECTRONICS CORP KHAU-17D12-24
TYCO ELECTRONIC KHAU-17D12-24
TYCO ELE KHAU-17D12-24
TE CONNECT KHAU-17D12-24
TYCO ELECT KHAU-17D12-24
TE (Tyco) KHAU-17D12-24
TE CONNECTIV KHAU-17D12-24
TE CONNECTIVITY (TYCO) KHAU-17D12-24
TYCO POWER SYSTEMS KHAU-17D12-24
TE Connectivity / Circuit Prot KHAU-17D12-24
TYCO ELECTRONICS HK LTD KHAU-17D12-24
TE Connectivity / Circuit Protection KHAU-17D12-24
TYCO INTERNATIONAL KHAU-17D12-24
TE Connectivity Energy KHAU-17D12-24
TE SENSOR SOLUTIONS KHAU-17D12-24
TE Connectivity /CGS Brand KHAU-17D12-24
TYCO ELECTRONICS LOGISTICS AG KHAU-17D12-24
Tyco Electronics KHAU-17D12-24
TE KHAU-17D12-24
TE Connectivty KHAU-17D12-24

Search for other parts like KHAU-17 »