Technical Specifications

Coil Current 11 mA
Coil Voltage (AC) 120 V
Current Rating 5 A
Size-Length 28.2194 mm
Lifecycle Status Active
RoHS Compliant
Size-Height 34.925 mm
Size-Width 21.7932 mm
Contacts Type 4PDT
Power Consumption 1.2 W
ELV Compliant Non-Compliant
Contact Current Rating 5 A
Coil Resistance 3.9 kΩ
Power Rating 1.2 W
Coil Voltage 120 V
Lead-Free Status Not Applicable
Carry Current 5 A
Mounting Type Solder Lug

Documents

Newark
Datasheet 4 pages 12 years ago
Datasheet 3 pages 3 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Datasheet 4 pages 12 years ago
Datasheet 2 pages 11 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 4 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KHAU-17 »