APEM KG392A2XXA21XX

Rocker Switch Kg Protected | Apem Components KG392A2XXA21XX

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V

Engineering Resources

View Evaluation kits and Reference designs for APEM KG392A2XXA21XX.

Related Parts

Descriptions

Descriptions of APEM KG392A2XXA21XX provided by its distributors.

ROCKER SWITCH KG PROTECTED | APEM Components KG392A2XXA21XX
SWITCH ROCKER SPDT 10A 250V
Sealed Power Rocker Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant