Murata KCM55QR72A106KH01L

Cap, Stacked, 10Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55QR72A106KH01L
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialCeramic
Technical
Capacitance10 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height3.9 mm
Length6.1 mm
Terminal Width1.2 mm
Thickness3.7 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Murata KCM55QR72A106KH01L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-4.26%

Alternate Parts

Price @ 1000
$ 1.805
$ 1.501
$ 1.501
Stock
40,335
19,521
19,521
Authorized Distributors
7
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7R
X7R
Mount
-
-
-
Case/Package
-
2220
2220
Voltage Rating (DC)
-
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.9 mm
3.9 mm
3.9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata KCM55QR72A106KH01L.

Descriptions

Descriptions of Murata KCM55QR72A106KH01L provided by its distributors.

Cap, Stacked, 10Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55QR72A106KH01L
Cap Ceramic Multilayer 10uF 100VDC 10% SMD Emboss T/R
10uF, X7R Multilayer Ceramic Capacitor
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
MaterialCeramic
Technical
Capacitance10 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height3.9 mm
Length6.1 mm
Terminal Width1.2 mm
Thickness3.7 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Murata KCM55QR72A106KH01L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago