E-Switch KC54A10.001NLS

Rotary Switch, SPDT, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC54A10.001NLS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating350 mA
Index Angle90 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions2
TerminationLug
Voltage Rating (AC)125 V
Dimensions
Actuator Length10 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KC54A10.001NLS.

Electro Sonic
Datasheet3 pages7 years ago
Master Electronics
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch KC54A10.001NLS.

Related Parts

Descriptions

Descriptions of E-Switch KC54A10.001NLS provided by its distributors.

Rotary Switch, SPDT, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC54A10.001NLS
Ea Rohs Compliant: Yes |E-Switch KC54A10.001NLS
ESWCH KC54A10.001NLS Switches > Rotary

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating350 mA
Index Angle90 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions2
TerminationLug
Voltage Rating (AC)125 V
Dimensions
Actuator Length10 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KC54A10.001NLS.

Electro Sonic
Datasheet3 pages7 years ago
Master Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant