E-Switch KC50A30.001SPS

Rotary Switch, SP10T, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC50A30.001SPS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating350 mA
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Voltage Rating (AC)125 V
Dimensions
Actuator Length30 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KC50A30.001SPS.

Master Electronics
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch KC50A30.001SPS.

Related Parts

Descriptions

Descriptions of E-Switch KC50A30.001SPS provided by its distributors.

Rotary Switch, SP10T, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC50A30.001SPS
SWITCH ROTARY 10POS 350MA 125V
Ea Rohs Compliant: Yes |E-Switch KC50A30.001SPS
ESWCH KC50A30.001SPS Switches > Rotary

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating350 mA
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Voltage Rating (AC)125 V
Dimensions
Actuator Length30 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KC50A30.001SPS.

Master Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant