Vishay KBU8J-E4/51

Diode Rectifier Bridge Single 600V 8A 4-Pin Case KBU Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current8 A
Breakdown Voltage600 V
Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current8 A
PackagingBulk
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current10 µA
Schedule B8541100080
Voltage600 V
Dimensions
Height19.3 mm
Length23.7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBU8J-E4/51.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Newark
Datasheet4 pages8 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+7.56%

Engineering Resources

View Evaluation kits and Reference designs for Vishay KBU8J-E4/51.

Related Parts

Descriptions

Descriptions of Vishay KBU8J-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 600V 8A 4-Pin Case KBU Bulk
KBU8J Series 600 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU 8J-E4/51
  • KBU8J-E4/51.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current8 A
Breakdown Voltage600 V
Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current8 A
PackagingBulk
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current10 µA
Schedule B8541100080
Voltage600 V
Dimensions
Height19.3 mm
Length23.7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBU8J-E4/51.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Newark
Datasheet4 pages8 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago