Diodes Inc. KBP210G

Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current2 A
Breakdown Voltage1 kV
Capacitance25 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)65 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current65 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current2 A
PackagingBulk
Peak Non-Repetitive Surge Current65 A
Peak Reverse Current5 µA
Reverse Voltage (DC)700 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)1 kV
Dimensions
Height10.6 mm
Length14.75 mm
Width3.65 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP210G.

RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago
TME
Datasheet5 pages6 years ago
Datasheet2 pages17 years ago
Datasheet3 pages0 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Newark
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-15.71%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. KBP210G.

Related Parts

Descriptions

Descriptions of Diodes Inc. KBP210G provided by its distributors.

Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP
KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4
DIODE, BRIDGE RECT, 1-PH, 2A, SIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 2A; Bridge Rectifier Case Style: SIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Operatin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP210G.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current2 A
Breakdown Voltage1 kV
Capacitance25 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)65 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current65 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current2 A
PackagingBulk
Peak Non-Repetitive Surge Current65 A
Peak Reverse Current5 µA
Reverse Voltage (DC)700 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)1 kV
Dimensions
Height10.6 mm
Length14.75 mm
Width3.65 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP210G.

RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago
TME
Datasheet5 pages6 years ago
Datasheet2 pages17 years ago
Datasheet3 pages0 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Newark
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago