Vishay KBL08-E4/51

Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current4 A
Breakdown Voltage800 V
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current4 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Reverse Voltage800 V
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBL08-E4/51.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-5.86%

Alternate Parts

Price @ 1000
$ 1.972
$ 0.823
$ 0.823
Stock
125,051
323,164
323,164
Authorized Distributors
14
12
12
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay KBL08-E4/51.

Related Parts

Descriptions

Descriptions of Vishay KBL08-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBL Bulk
KBL08-E4/51, Bridge Rectifier, 4A 800V, 4-Pin KBL | Siliconix / Vishay KBL08-E4/51
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:4A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Bridge Rectifier Mounting:Through Hole; Product Range:- Rohs Compliant: Yes |Vishay KBL08-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBL08-E4/51.
  • KBL08E4/51

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current4 A
Breakdown Voltage800 V
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current4 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Reverse Voltage800 V
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBL08-E4/51.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago