Vishay KBL06-E4/51

Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current4 A
Breakdown Voltage600 V
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current4 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBL06-E4/51.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-30.75%

Alternate Parts

Price @ 1000
$ 1.87
$ 0.553
$ 0.553
Stock
414,176
319,241
319,241
Authorized Distributors
14
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay KBL06-E4/51.

Related Parts

Descriptions

Descriptions of Vishay KBL06-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
KBL06 Series 600 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
Bridge Rectifier, Single Phase, 4A, 600V Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:600V; Average Forward Current:4A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay KBL06-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBL06-E4/51.
  • KBL06E4/51

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Average Rectified Current4 A
Breakdown Voltage600 V
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-50 °C
Number of Elements1
Output Current4 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay KBL06-E4/51.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago