NKK Switches KB25CKG01-EB

Switch, P/B, DPDT, ON-(ON), Rnd, Bushing Mnt, Non-Illum, Ylw/Wht Cap, 0.4A, 28VAC/DC, Sldr | NKK Switches KB25CKG01-EB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life100 kcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches KB25CKG01-EB.

RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches KB25CKG01-EB.

Related Parts

Descriptions

Descriptions of NKK Switches KB25CKG01-EB provided by its distributors.

Switch,P/B,DPDT,ON-(ON),Rnd,Bushing Mnt,Non-Illum,Ylw/Wht Cap,0.4A,28VAC/DC,Sldr | NKK Switches KB25CKG01-EB
SWITCH PUSH DPDT 0.4VA 28V
MINIATURE PUSHBUTTON/ILLUMINATED/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB25CKG01EB

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life100 kcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches KB25CKG01-EB.

RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago