NKK Switches KB15RKW01-5F-JF

Switch, Pushbutton, Illuminated, SPDT, 1A, 250V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Lens ColorClear
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB15RKW01-5F-JF.

Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
DigiKey
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches KB15RKW01-5F-JF.

Related Parts

Descriptions

Descriptions of NKK Switches KB15RKW01-5F-JF provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1A, 250V
Switch Push Button ON (ON) SPDT Rectangular Button 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1; SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1A, 250V; Product Range:-; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Current Max:1A; Contact Voltage AC Nom:250V; Illumination Color:Green; Contact Voltage DC Nom:30V
Switch, Pushbutton, Illuminated, Spdt, 1A, 250V; Product Range:Kb Series; Panel Cutout Diameter:12.3Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Nkk Switches KB15RKW01-5F-JF

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Lens ColorClear
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB15RKW01-5F-JF.

Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago