E-Switch KAP1105VT

Switch Piano DIP SPST 0.025A 24V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating25 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions5
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length14.2494 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KAP1105VT.

Electro Sonic
Datasheet3 pages6 years ago
Master Electronics
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch KAP1105VT.

Descriptions

Descriptions of E-Switch KAP1105VT provided by its distributors.

SWITCH PIANO DIP SPST 0.025A 24V
ESWCH KAP1105VT Switches > DIP

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating25 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions5
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length14.2494 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for E-Switch KAP1105VT.

Electro Sonic
Datasheet3 pages6 years ago
Master Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes