TE Connectivity / P&B KAP-11DY-24

Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB1423-ND 17 Buy Now »
USD
91.03 91.03 71.86 63.72 63.72
Arrow
KAP-11DY-24 2 Buy Now »
USD
90.76 79.06 78.65 78.65 78.65
Verical 2
KAP-11DY-24 4 Buy Now »
USD
73.94 73.94 73.94 73.94 73.94
KAP-11DY-24 3 Buy Now »
USD
81.75 81.75 81.75 81.75 81.75
Avnet
KAP-11DY-24 0 ··
USD
67.01 61.50 61.50
Carlton-Bates
78519120775 0 ··
USD
126.58 126.58 126.58 126.58 126.58
Newark
48M7091 3 Buy Now »
USD
193.39 193.39 156.63 132.63 132.63
Chip One Stop Japan
TYCO-0005457 4 Buy Now »
USD
90.40 90.40 90.40 90.40 90.40
Mouser
655-KAP-11DY-24 10 Buy Now »
USD
90.50 74.98 59.98 59.98 59.98
Onlinecomponents.com
KAP11DY24 5 Buy Now »
USD
81.75 75.73 60.58 60.58 60.58
Chip One Stop Global
C1S757100054577 4 Buy Now »
JPY
10000.00 10000.00 10000.00 10000.00 10000.00
Master Electronics
KAP11DY24 3 ··
USD
81.75 75.73 60.58 60.58 60.58
Sager Electronics
1393100-1 0 ··
USD
65.33 62.88 62.88
Allied Electronics
E5170895 n/s Buy Now »
USD
79.88 79.88 79.88
PEI Genesis
KAP-11DY-24 0 ··
Heilind Electronics
AMP1393100-1 0 ··
element14 APAC
1384963 0 ··
CNY
904.48 877.60 732.32 732.32 732.32
Electro Sonic
KAP11DY24 7 Buy Now »
USD
86.66 80.27 64.21 64.21 64.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
KAP-11DY-24 1 Buy Now »
4 Star Electronics
KAP11DY-24 13 Send RFQ »
Quest
KAP-11DY-24 0 ··
Abacus Technologies
KAP-11DY-24 250 ··
Tencell
KAP-11DY-24 3 Buy Now »
USD
67.66 67.66 67.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KAP-11DY-24 Contact ··

Descriptions

Electromechanical Relay DPDT 5A 24VDC 472Ohm Socket
Avnet
KAP-11DY-24=KA/KB/KC/KR, 1393100-1
Allied Electronics
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current: 5 Amps; Mounting: Plug-In, 8 Pin (Octal); Operating Function: Single Side Stable
Relay Specialties
POWER RELAY, DPDT, 24VDC, 5A, PLUG IN; R; POWER RELAY, DPDT, 24VDC, 5A, PLUG IN; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:240V; Coil Resistance:472ohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:51mA; Series:KA
element14 APAC
RELAY GEN PURPOSE DPDT 5A 24V
Digi-Key
Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Verical
Cross Referenced to TE CNTY - AMP - Part AMP1393100-1
Heilind Electronics
Electromechanical Relay DPDT 5A 24VDC 472Ohm Socket
Chip One Stop Global
Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Sager Electronics
General Purpose Relay DPDT 24VDC 5A - 1393100-1
Carlton-Bates

Technical Specifications

Contact Current Rating 5 A
Coil Resistance 472 Ω
Coil Voltage 24 V 24 V (max)
Voltage Rating (DC) 24 V
Lead-Free Status Lead Free
Coil Current 51 mA
Mounting Type Plug In
Contacts Type DPDT
Carry Current 5 A
RoHS Compliant

Documents

Newark
Datasheet 3 pages 5 years ago
Datasheet 5 pages 12 years ago
Electro Sonic
Datasheet 5 pages 12 years ago
element14
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 5 pages 12 years ago
Datasheet 5 pages 12 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD KAP-11DY-24
TE Connectivity / P&B Brand KAP-11DY-24
TYCO / P&B KAP-11DY-24
Tyco Electronics / P&B KAP-11DY-24
P&B/TYCO KAP-11DY-24
P&B/Tyco Electronics KAP-11DY-24
TYCO ELECTRONICS / POTTER & BRUMFIELD KAP-11DY-24
TE CONNECTIVITY POTTER & BRUMFIELD (VA) KAP-11DY-24
Potter & Brumfield (Tyco - P&B) KAP-11DY-24
P&B KAP-11DY-24
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) KAP-11DY-24
TE CONNECTIVITY / P&B BRA KAP-11DY-24
TE Connectivity / P& KAP-11DY-24
T&B/TE CONNECTIVITY #155639 KAP-11DY-24
TE CONN/P&B KAP-11DY-24
TYCO P/B ACCOUNT #354275-10-01 KAP-11DY-24
TYCO ELECTRONICS / POTTER & BRUMFIELD KAP-11DY-24
POTTER& BRUMFIELD / TYCO KAP-11DY-24
TE Connectivity / P%26B Brand KAP-11DY-24
P&B/TE CONNECTIVITY KAP-11DY-24
TYCO/MIDTEX -- USE P&B 099210 KAP-11DY-24
TYCO-P&B(RoHS) KAP-11DY-24
Potter & Brumfield KAP-11DY-24

Search for other parts like KAP-11 »