Chinfa KAMN3005

Power Supply, Encapsulated, PCB, 5V 30W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KAMN3005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Weight250 g
Technical
Efficiency81 %
Max Operating Temperature71 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current6 A
Output Voltage5 V
Power Rating30 W
Dimensions
Depth25 mm
Length89 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Chinfa KAMN3005.

TME
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Chinfa KAMN3005.

Descriptions

Descriptions of Chinfa KAMN3005 provided by its distributors.

Power Supply,Encapsulated,PCB,5V 30W
SPS Module 30W 5V/6A

Manufacturer Aliases

Chinfa has several brands around the world that distributors may use as alternate names. Chinfa may also be known as the following names:

  • CHINFA ELECTRONICS
  • Chinfa Electronics Ind Co Ltd
  • CHINFA ELECT
  • CHINFA/MELCHER

Technical Specifications

Physical
Weight250 g
Technical
Efficiency81 %
Max Operating Temperature71 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current6 A
Output Voltage5 V
Power Rating30 W
Dimensions
Depth25 mm
Length89 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Chinfa KAMN3005.

TME
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant