onsemi KA78L05AIDTF

3-Terminal 0.1A 5V Positive Voltage Regulator; SOIC-8
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PolarityPositive
Power Dissipation750 mW
Quiescent Current5.5 mA

Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AIDTF.

Upverter
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages13 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Datasheet7 pages11 years ago
TME
Datasheet17 pages11 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.086
$ 0.155
$ 0.118
$ 0.119
$ 0.542
$ 0.139
$ 0.087
$ 0.145
Stock
718,010
18,609,487
14,636,202
8,198,178
4,055,625
1,353,141
1,609,887
1,793,649
2,331,423
Authorized Distributors
0
10
10
8
5
5
6
3
2
Case/Package
SOIC
SO
SO
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
8
8
8
8
Number of Outputs
1
1
1
1
1
1
1
1
1
Max Output Current
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
7 V
7 V
7 V
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
30 V
20 V
20 V
20 V
30 V
20 V
Min Output Voltage
-
5 V
5 V
5 V
5 V
5 V
5 V
5 V
5 V
Max Output Voltage
-
5 V
5 V
-
5 V
5 V
5 V
-
5 V
Accuracy
5 %
4 %
-
-
5 %
5 %
5 %
-
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB
49 dB
49 dB
49 dB
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KA78L05AIDTF.

Related Parts

Descriptions

Descriptions of onsemi KA78L05AIDTF provided by its distributors.

3-Terminal 0.1A 5V Positive Voltage Regulator; SOIC-8
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
The KA78L05AI of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PolarityPositive
Power Dissipation750 mW
Quiescent Current5.5 mA

Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AIDTF.

Upverter
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages13 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Datasheet7 pages11 years ago
TME
Datasheet17 pages11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago