onsemi KA431SLMF2TF

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R / IC VREF SHUNT ADJ SOT-23F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight48.8 mg
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Power Dissipation350 mW
Min Operating Temperature-25 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
Reference TypeAdjustable, Shunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi KA431SLMF2TF.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet8 pages3 years ago
onsemi
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet10 pages18 years ago
Datasheet10 pages13 years ago
Fairchild Semiconductor
Datasheet10 pages10 years ago
Technical Drawing1 page13 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-59.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KA431SLMF2TF.

Related Parts

Descriptions

Descriptions of onsemi KA431SLMF2TF provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R / IC VREF SHUNT ADJ SOT-23F
EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA ±0.5%
Volt Ref, Shunt, 2.495-36V, -25To85Deg C Rohs Compliant: Yes |Onsemi KA431SLMF2TF
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
The KA431S / KA431SA / KA431SL are three-terminal adjustable regulator series with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a sharp turn-on characteristic, making these devices excellent replacement for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight48.8 mg
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Power Dissipation350 mW
Min Operating Temperature-25 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
Reference TypeAdjustable, Shunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi KA431SLMF2TF.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet8 pages3 years ago
onsemi
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet10 pages18 years ago
Datasheet10 pages13 years ago
Fairchild Semiconductor
Datasheet10 pages10 years ago
Technical Drawing1 page13 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago