Fairchild Semiconductor KA34063ADTF

DC/DC CONTROLLER, SMD, 34063, SOIC8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
KA34063ADTF 5,233 Buy Now »
USD
0.360 0.360 0.320 0.290 0.290
Farnell
1212947 0 ··
EUR
0.550 0.460 0.420 0.365 0.351
element14 APAC
1212947 0 ··
SGD
0.999 0.999 0.999 0.999 0.999
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
KA34063ADTF 3,000 Buy Now »
STLAA.com
KA34063ADTF 12 ··
Abacus Technologies
KA34063ADTF 7,145 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
KA34063ADTF Contact Send RFQ »
North Star Micro
KA34063ADTF Contact ··
TransparentC
KA34063ADTF Contact ··
SemiconductorPLUS
KA34063ADTF Contact ··
XS Micro
KA34063ADTF Contact ··

Descriptions

DC/DC CONTROLLER, SMD, 34063, SOIC8
element14 APAC
DC/DC CONTROLLER, SMD, 34063, SOIC8
Farnell
The KA34063A is a monolithic regulator sub System intended for use as DC to DC converter. This device contains a temperature compensated bandgap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.
Fairchild Semiconductor

Technical Specifications

Output Voltage 40 V
Number of Pins 8
Frequency 100 kHz
Drain to Source Voltage (Vds) 200 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Lifecycle Status Obsolete
Mounting Type Surface Mount
Number of Outputs 1
Continuous Drain Current (Ids) 6.5 A
Output Current 1.5 A
RoHS Compliant

Documents

Fairchild Semiconductor
Datasheet 6 pages 14 years ago
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 8 pages 7 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD KA34063ADTF
FSC KA34063ADTF
FAIR KA34063ADTF
QTC KA34063ADTF
FAI KA34063ADTF
FAIRCHIL KA34063ADTF
FAIRCHILD SEMI KA34063ADTF
FCS KA34063ADTF
QT OPTO KA34063ADTF
FAIRCH KA34063ADTF
SPT KA34063ADTF
FAIRCHILD SEMICONDUCTOR CORP KA34063ADTF
FAIRCHI KA34063ADTF
FAIRC KA34063ADTF
FARICHILD KA34063ADTF
FAIRCHLD KA34063ADTF
FCH KA34063ADTF
FARA KA34063ADTF
FDS KA34063ADTF
FAIRCHILD SEMICONDUC KA34063ADTF
NSC/FSC KA34063ADTF
SIGNAL PROCESSING TECHNOLOGIES KA34063ADTF
FAIRCHILD SEMIC KA34063ADTF
OTHER KA34063ADTF
FAIRCHICD KA34063ADTF

Search for other parts like KA34063 »