Kingbright KA-4040SESK

Single Color Led, Super Bright Orange, 2.4MM, Rohs Compliant, SMT, 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
ColorOrange
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength601 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleFlat, Round, Square
Luminous Intensity450 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierKA-4040SESK
Min Operating Temperature-40 °C
Number of LEDs1
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength601 nm
Dimensions
Height3.6 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040SESK.

element14 APAC
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+34.78%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
49,236
28,571
28,571
Authorized Distributors
0
6
6
Illumination Color
-
Orange
Orange
Lens Color
Clear
Clear
Clear
Case/Package
120
SMD/SMT
SMD/SMT
Number of Pins
2
-
-
Luminous Intensity
450 mcd
450 mcd
450 mcd
Lens Style
Flat, Round, Square
Clear
Clear
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
20 mA
20 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
601 nm
601 nm
601 nm

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KA-4040SESK.

Descriptions

Descriptions of Kingbright KA-4040SESK provided by its distributors.

SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
LED Uni-Color SB. Orange 610nm 2-Pin Chip LED T/R
Led, Orange, 450Mcd, 601Nm; Led Color:Orange; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:601Nm; Luminous Intensity:450Mcd; Viewing Angle:120°; Lens Shape:Round With Flat Top Rohs Compliant: Yes |Kingbright KA-4040SESK

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4040SESK

Technical Specifications

Physical
Case/Package120
ColorOrange
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength601 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleFlat, Round, Square
Luminous Intensity450 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierKA-4040SESK
Min Operating Temperature-40 °C
Number of LEDs1
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength601 nm
Dimensions
Height3.6 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040SESK.

element14 APAC
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant