Vishay K817P9

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio400 %
Forward Current60 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Voltage Rating (DC)1.25 V
Dimensions
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay K817P9.

_legacy Avnet
Datasheet7 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet8 pages11 years ago
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay K817P9.

Descriptions

Descriptions of Vishay K817P9 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 200-400%
Product Description Demo for Development.
OPTO COUPLER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Collector Emitter Voltage V(br)ceo:70V; Current If CTR:5mA; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:200%; External Depth:7.62mm; External Length / Height:4.4mm; External Width:4.75mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Input Type:Gallium Arsenide Infrared LED; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:250mW; Power Ouput Dissipation:150mW; Rise Time:3.0µs; Row Pitch:9mm; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio400 %
Forward Current60 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Voltage Rating (DC)1.25 V
Dimensions
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay K817P9.

_legacy Avnet
Datasheet7 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet8 pages11 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago