Federal Signal K8107194A

Stack Light Incandescent Lamp Bayonet 15W LitestakT Series

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78297911643 9 Buy Now »
USD
14.74 14.74 14.74 14.74 14.74
Zoro
G2093043 Yes ··
USD
13.71 13.71 13.71 13.71 13.71
Beyond Components
K8107194A 0 ··
USD
13.96 13.96 13.96 13.96 13.96
Galco
K8107194A 43 Buy Now »
Raptor Supplies
GR0652464 Yes ··
GBP
21.65 21.65 21.65 21.65 21.65
Crescent Electric Supply Co
521779 Yes ··
USD
15.67 15.67 15.67 15.67 15.67
Grainger
9UDT0 Yes ··
USD
23.42 23.42 23.42 23.42 23.42

Descriptions

"Federal Signal K8107194A FED-SIG 15W INCAND LAMP,"
Crescent Electric Supply Co
Miniature Incandescent Bulb 15W 120V - GR0652464
Raptor Supplies
FEDERAL SIGNAL K8107194A Miniature Incandescent Bulb, 15W, 120V. More details: Miniature Incandescent Bulb, Lamp Shape T7, Base Type Double Contact Bayonet (BA15d), 15 Watts, 120 Voltage, Average Bulb Life 7000 hr., Light Color Clear, Shatter-Resistant No, Bulb Operating Temp. Range 0 Degrees to 120 Degrees F, Bulb Start Type Instant, Bulb Housing Glass, Incandescent, Bulb Power Source Direct Wired or Plug and Play, Indoor Only, Rough Service No
Zoro
Stack Light Incandescent Lamp Bayonet 15W LitestakT Series
Carlton-Bates
Federal Signal K8107194a Miniature Incandescent Bulb, 15w, 120v 9udt0. More details: Miniature Incandescent Bulb, Base Type Double Contact Bayonet (ba15d), 15 Watts, 120 Voltage, Average Life 7000 Hr., Light Color Clear
Grainger
Lamp, 15W, Incandescent, 7000 Hour
Galco

Technical Specifications

Color Transparent

Images

Alternate Names

FEDERAL SIGNAL CORP K8107194A
Federal K8107194A
Federal Signaling K8107194A

Search for other parts like K8107194 »