C&K Components K6BLWH1.55NLV302

Pushbutton Switches Miniature Key Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life200 kcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for C&K Components K6BLWH1.55NLV302.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components K6BLWH1.55NLV302.

Descriptions

Descriptions of C&K Components K6BLWH1.55NLV302 provided by its distributors.

Pushbutton Switches Miniature Key Switch
SWITCH PUSH SPST-NO 0.1A 30V
C&K K6BLWH1.55NLV302 Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life200 kcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for C&K Components K6BLWH1.55NLV302.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant