SWITCH, R/A, SPDT, BLUE; Contact Configuration:SPDT; Operating Force:4N; Actuation Type:Side; Switch Terminals:Through Hole; Actuator / Cap Colour:Transparent; Colour:Translucid; Contact Configuration:SPDT; Contact Current DC Max:100mA; Contact Current Max:100mA; Contact Material:Gold; Contact Resistance Max:150mohm; Contact Voltage AC Max:-00V; Contact Voltage DC Max:32VDC; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:32V; External Depth:10.1mm; External Length / Height:9.45mm; External Width:8mm; Flammability Rating:UL94 HB; Insulation Resistance:1Gohm; LED Colour:Blue; Material:Thermoplastic; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force Max:400gf; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:K5V; Switch Operation:Momentary; Switching Current DC Max:100mA; Switching Current DC Min:0.1mA; Switching Power Max:1VA; Terminal Type:Through Hole
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
C&K
CKCOMP
C&K COMPONENTS INC
C&K SWITCHES
C&K SWITCH
C&K Components Corp
C AND K COMPONENTS
C & K COMPONENT
C&K COMPONEN
C AND K
C&K CONNECT
C&K/ITT CANNON
C&K COMPO
C & K COMPONENTS LLC
ITTE
C & K COMPON
Littelfuse - C&K
C&K COMPONENTS (VA)
C&K Aerospace
C&K / ITT INDUSTRIES
C&K Switc
C&K Components (Schadow)
RAFI-USA INC / C&K COMPONENTS
ITT/C&K
C & K Components Incorporated
Part Number Aliases
This part may be known by these alternate part numbers: