C&K Components K5ATWH43GP

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 32VDC 1VA 100000Cycles 4N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Illumination TypeIlluminated, LED
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force4 N
OrientationStraight
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1.25 mm
Depth11 mm
Length8.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components K5ATWH43GP.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages15 years ago
Factory Futures
Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.95%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components K5ATWH43GP.

Related Parts

Descriptions

Descriptions of C&K Components K5ATWH43GP provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 32VDC 1VA 100000Cycles 4N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 4N, 2 Pcb Hole Cnt, Solder
SWITCH TACTILE SPST-NO 0.1A 32V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Illumination TypeIlluminated, LED
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force4 N
OrientationStraight
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1.25 mm
Depth11 mm
Length8.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components K5ATWH43GP.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages15 years ago
Factory Futures
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant