Samsung K4B4G1646B-HCK0

Ddr Dram, 256MX16, 0.225NS, Cmos, PBGA96
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins96
Technical
Access Time225 ps
Address Bus Width19 b
Density4 Gb
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Nominal Supply Current182 mA
Operating Supply Voltage1.5 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Samsung K4B4G1646B-HCK0.

iiiC
Datasheet64 pages12 years ago
Upverter
Datasheet64 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samsung K4B4G1646B-HCK0.

Descriptions

Descriptions of Samsung K4B4G1646B-HCK0 provided by its distributors.

DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96
French Electronic Distributor since 1988

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins96
Technical
Access Time225 ps
Address Bus Width19 b
Density4 Gb
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Nominal Supply Current182 mA
Operating Supply Voltage1.5 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Samsung K4B4G1646B-HCK0.

iiiC
Datasheet64 pages12 years ago
Upverter
Datasheet64 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant