Vishay K473K15X7RF5TL2

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance47 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K473K15X7RF5TL2.

Newark
Datasheet8 pages5 years ago
Datasheet13 pages17 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Inventory History

3 month trend:
+40.64%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
$ 0.059
$ 0.058
Stock
135,816
87,170
78,981
184,796
Authorized Distributors
12
9
6
9
Capacitance
47 nF
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay K473K15X7RF5TL2.

Related Parts

Descriptions

Descriptions of Vishay K473K15X7RF5TL2 provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded
K Series 47 nF 50 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 50V X7R 10% Through Hole 2.5mm 125°C T/R
Avnet Japan
Cap Ceramic 0.047uF 50VDC X7R 10% RDL 2.5mm T/R
Capacitor, Ceramic, Cap 0.047 uF, Tol 10%, 50 VDC, Radial, X7R, Tape & Reel | BC Components / Vishay K473K15X7RF5TL2
CAPACITOR CERAMIC 0.047UF, 50V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K473K15X7RF5TL2.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance47 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K473K15X7RF5TL2.

Newark
Datasheet8 pages5 years ago
Datasheet13 pages17 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago