Vishay K471J15C0GH5TH5

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5278 mm
Lead Length30 mm
Lead Pitch5.0038 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K471J15C0GH5TH5.

Newark
Datasheet8 pages7 years ago
Datasheet13 pages11 years ago
Datasheet13 pages17 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Inventory History

3 month trend:
-17.28%

Engineering Resources

View Evaluation kits and Reference designs for Vishay K471J15C0GH5TH5.

Related Parts

Descriptions

Descriptions of Vishay K471J15C0GH5TH5 provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Cap Ceramic 470pF 100V C0G 5% Radial 5mm 125°C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:470pF; Capacitance Tolerance:± 5%; Series:Mono-Kap; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:5mm ;RoHS Compliant: Yes
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5278 mm
Lead Length30 mm
Lead Pitch5.0038 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K471J15C0GH5TH5.

Newark
Datasheet8 pages7 years ago
Datasheet13 pages11 years ago
Datasheet13 pages17 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago