Vishay K220J15C0GH53L2

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Weight160.004709 mg
Technical
Capacitance22 pF
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.6 mm
Height4 mm
Height - Seated (Max)1.5748 mm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K220J15C0GH53L2.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet13 pages11 years ago
Upverter
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-2.64%

Engineering Resources

View Evaluation kits and Reference designs for Vishay K220J15C0GH53L2.

Related Parts

Descriptions

Descriptions of Vishay K220J15C0GH53L2 provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125°C Bulk
Avnet Japan
BCC CER CAP 100V 22pF 2.5mm C0G 5% BULK
Capacitance:22Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:2.5Mm; Product Range:Mono-Kap Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay K220J15C0GH53L2.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K220J15C0GH53L2.

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Weight160.004709 mg
Technical
Capacitance22 pF
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.6 mm
Height4 mm
Height - Seated (Max)1.5748 mm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K220J15C0GH53L2.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet13 pages11 years ago
Upverter
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago