Vishay K180J15C0GF5TL2

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Radial, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance18 pF
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay K180J15C0GF5TL2.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
Farnell
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.052
$ 0.052
Stock
511,185
118,995
118,995
Authorized Distributors
10
8
8
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay K180J15C0GF5TL2.

Related Parts

Descriptions

Descriptions of Vishay K180J15C0GF5TL2 provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Cap Ceramic 18pF 50V C0G 5% Through Hole 2.5mm 125°C T/R
Avnet Japan
CAPACITOR CERAMIC 18PF 50V, C0G/NP0, 5%,
Capacitor, Ceramic, Cap 18 pF, Tol 5%, Vol-Rtg 50 VDC, Radial, COG, Tape & Reel | BC Components / Vishay K180J15C0GF5TL2
CAPACITOR CERAMIC 18PF 50V, C0G/NP0, RAD; Dielectric Characteristic:C0G / NP0; Capacitance:18pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:18pF; Capacitance Tolerance:± 5%; Series:Mono-Kap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.5mm ;RoHS Compliant: Yes
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K180J15C0GF5TL2.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Radial, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance18 pF
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay K180J15C0GF5TL2.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
Farnell
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago