Littelfuse K1300E70

Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
K1300E70-ND 2,747 Buy Now »
USD
0.950 0.830 0.640 0.379 0.320
Arrow
K1300E70 23 Buy Now »
USD
0.950 0.763 0.754 0.754 0.754
TTI
K1300E70 4,700 Buy Now »
USD
0.595 0.595 0.595
Mouser
576-K1300E70 234 Buy Now »
USD
0.950 0.735 0.557 0.379 0.308
Newark
11J9121 0 ··
USD
0.339
Abacus Technologies
K1300E70 3,000 ··
Fuses Unlimited
K1300E70 0 ··
Farnell
1456973 0 ··
GBP
0.618 0.618 0.328 0.328 0.328
element14 APAC
1456973 0 ··
SGD
1.19 0.744 0.589 0.555
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
K1300E70 1,689 ··
STLAA.com
K1300E70 12,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
K1300E70 Contact ··
USD
0.711 0.711 0.711
Touchstone Systems
K1300E70 Contact Send RFQ »
North Star Micro
K1300E70 Contact ··
XS Micro
K1300E70 Contact ··
TransparentC
K1300E70 Contact ··

Descriptions

SIDAC 120-138V 1A TO92
Digi-Key
SIDAC 120V-138V TO92
TTI
Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk
SPEC
Power Thyristors 130V
Mouser
Sidac Thyristor; Current, It av:10µA; Forward Current:5A; Forward Voltage:90V; Holding Current:150mA; Leaded Process Compatible:Yes; Mounting Type:Through Hole; On State Saturation Voltage:1.5V; Package/Case:TO-92 ;RoHS Compliant: Yes
Newark
Sidac 130V TO92
Fuses Unlimited
SIDAC, 1A, TO-92; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:90V; Current, It RMS:1A; Current, Itsm:20A; Case Style:TO-92; Termination Type:Through Hole
Farnell
SIDAC 120-138VBO 1AMP TO-92 - K1300E70
iiiC
SIDAC, 1A, TO-92; Breakover Voltage Range:120V to 138V; Breakover Current Max.:10µA; Thyristor Case:TO-92; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Itsm:20A; On State RMS Current IT(rms):1A; Package / Case:TO-92; Peak Repetitive Off-State Voltage, Vdrm:90V; Termination Type:Through Hole; Thyristor Type:Thyristor
element14 APAC

Technical Specifications

Current Rating 1 A
Case / Package / Footprint TO-92
Mounting Type Through Hole
RoHS Compliant
Number of Pins 2
REACH SVHC Compliance No SVHC
Holding Current 150 mA
Packaging Bulk
Forward Voltage 90 V
Number of Contacts 2

Documents

Farnell
Datasheet 8 pages 12 years ago
Digi-Key
Datasheet 6 pages 11 years ago
Fuses Unlimited
Datasheet 12 pages 4 years ago
Datasheet 8 pages 5 years ago
Datasheet 12 pages 6 years ago
iiiC
Datasheet 12 pages 4 years ago

Images

Alternate Names

LITTLEFUSE K1300E70
LITTELFUSE INC K1300E70
LIT K1300E70
LITTLE K1300E70
LITTELFU K1300E70
LITTEL K1300E70
LITT K1300E70
LITTELFUS K1300E70
LITTLEFUSE INC K1300E70
LTF K1300E70
LFUSE K1300E70
LTL K1300E70
LIF K1300E70
L/F K1300E70
LITTLEFUS K1300E70
LITTELF K1300E70
LITTLEFU K1300E70
LTFUSE K1300E70
LITTEIFUSE K1300E70
LITL K1300E70
LITTELFUSE FAR EAST PTE LTD K1300E70
LITTELFUSE BV K1300E70
LITLFUSE K1300E70
LITTELFUSE INCORPORATED K1300E70
LITTFUSE K1300E70

Search for other parts like K1300 »