Vishay K121K10X7RF5UH5

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 pF
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.3 mm
Diameter500 µm
Height3.6 mm
Height - Seated (Max)6.1468 mm
Lead Pitch5.0038 mm
Length3.6068 mm
Width2.3114 mm

Documents

Download datasheets and manufacturer documentation for Vishay K121K10X7RF5UH5.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-0.89%

Engineering Resources

View Evaluation kits and Reference designs for Vishay K121K10X7RF5UH5.

Related Parts

Descriptions

Descriptions of Vishay K121K10X7RF5UH5 provided by its distributors.

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 10%, X7R, Radial Leaded
K 50V 120pF ±10% X7R AMMO e3
Capacitor, 120PF, 50V, X7R, RADIAL;
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 pF
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.3 mm
Diameter500 µm
Height3.6 mm
Height - Seated (Max)6.1468 mm
Lead Pitch5.0038 mm
Length3.6068 mm
Width2.3114 mm

Documents

Download datasheets and manufacturer documentation for Vishay K121K10X7RF5UH5.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago