Technical Specifications

Power Rating 900 mW
Size-Width 21.7932 mm
Lead-Free Status Not Applicable
Lifecycle Status Active
Contact Current Rating 15 A
Coil Resistance 650 Ω
Voltage Rating (DC) 24 V
Size-Height 34.925 mm
Current Rating 15 A
Carry Current 15 A
Power Consumption 900 mW
Coil Voltage 24 V 24 V (max)
Coil Current 37 mA
ELV Compliant Non-Compliant
Size-Length 28.2194 mm
Input Voltage (DC) 24 V
Coil Power (DC) 900 mW
Mounting Type Plug In
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 4 years ago
Datasheet 3 pages 13 years ago
Datasheet 1 page 7 years ago
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 13 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Factory Futures
Datasheet 3 pages 3 years ago
Jameco
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 16 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like K10 »