Technical Specifications

Size-Height 34.93 mm
Lead-Free Status Not Applicable
Carry Current 15 A
Coil Current 11 mA
ELV Compliant Non-Compliant
Coil Voltage 120 V
Size-Length 28.2194 mm
Lifecycle Status Active
Contact Current Rating 15 A
Coil Voltage (AC) 120 V
RoHS Compliant
Power Consumption 1.2 W
Mounting Type Quick Connect
Coil Resistance 3.9 kΩ
Power Rating 1.2 W
Size-Width 21.84 mm
Current Rating 15 A
Resistance 3.9 kΩ

Documents

Factory Futures
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 13 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago
Jameco
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 16 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like K10 »