Littelfuse K1050E70

Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
K1050E70 23 Buy Now »
USD
0.950 0.768 0.754 0.754 0.754
Mouser
576-K1050E70 1,636 Buy Now »
USD
0.950 0.735 0.557 0.379 0.308
Newark 2
11J9112 0 ··
USD
0.797 0.747 0.522 0.356 0.356
84R0024 95 Buy Now »
USD
0.957 0.957 0.957 0.580 0.527
Abacus Technologies
K1050E70 5,000 ··
Digi-Key
K1050E70-ND 0 ··
USD
0.950 0.830 0.640 0.379 0.320
Fuses Unlimited
K1050E70 0 ··
Farnell
1827752 95 Buy Now »
GBP
0.661 0.661 0.438 0.252 0.242
element14 APAC
1827752 305 Buy Now »
SGD
1.17 0.732 0.580 0.546
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
K1050E70 199 ··
Ewing Components
K1050E70 12,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
K1050E70 Contact ··
USD
0.711 0.711 0.711
North Star Micro
K1050E70 Contact ··

Descriptions

Sidac Thyristor; Current, It av:10µA; Forward Current:5A; Forward Voltage:90V; Holding Current:150mA; Leaded Process Compatible:Yes; Mounting Type:Through Hole; On State Saturation Voltage:1.5V; Package/Case:TO-92 ;RoHS Compliant: Yes
Newark
SIDAC, 113V, 1A, TO-92; Breakover Voltage Range:95V to 113V; Breakover Current Max.:10µA; Peak Forward Current:1A; Thyristor Case:TO-92; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Package / Case:TO-92
element14 APAC
SIDAC 95-113V 1A TO92
Digi-Key
Power Thyristors 105V
Mouser
SIDAC, 113V, 1A, TO-92; Breakover Voltage Range:95V to 113V; Breakover Current Max.:10µA; Peak Forward Current:1A; Thyristor Case:TO-92; No. of Pins:2; Package / Case:TO-92
Farnell
Sidac 105V TO92
Fuses Unlimited
SIDAC 95-113VBO 1AMP TO-92 - K1050E70
iiiC
Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk
SPEC

Technical Specifications

Number of Contacts 2
Current Rating 1 A
Case / Package / Footprint TO-92
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Holding Current 150 mA
Number of Pins 2
Packaging Bulk
Forward Voltage 90 V

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 12 pages 6 years ago
Mouser
Datasheet 6 pages 11 years ago
element14 APAC
Datasheet
element14
Datasheet 8 pages 12 years ago
iiiC
Datasheet 12 pages 5 years ago
Fuses Unlimited
Datasheet 8 pages 5 years ago

Images

Alternate Names

LITTLEFUSE K1050E70
LITTELFUSE INC K1050E70
LIT K1050E70
LITTLE K1050E70
LITTELFU K1050E70
LITTEL K1050E70
LITT K1050E70
LITTELFUS K1050E70
LITTLEFUSE INC K1050E70
LTF K1050E70
LFUSE K1050E70
LTL K1050E70
LIF K1050E70
L/F K1050E70
LITTLEFUS K1050E70
LITTELF K1050E70
LITTLEFU K1050E70
LTFUSE K1050E70
LITTEIFUSE K1050E70
LITL K1050E70
LITTELFUSE FAR EAST PTE LTD K1050E70
LITTELFUSE BV K1050E70
LITLFUSE K1050E70
LITTELFUSE INCORPORATED K1050E70
LITTFUSE K1050E70

Search for other parts like K1050 »