Vishay K104K10X7RF5UH5

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Weight99.988768 mg
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.3 mm
Diameter500 µm
Height3.6 mm
Height - Seated (Max)6.1468 mm
Lead Pitch5 mm
Length3.6068 mm
Width2.3114 mm

Documents

Download datasheets and manufacturer documentation for Vishay K104K10X7RF5UH5.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
Farnell
Datasheet7 pages8 years ago
SOS electronic
Datasheet8 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-6.44%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.032
$ 0.032
Stock
2,764,929
138,616
138,616
Authorized Distributors
13
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.6 mm
3.6 mm
3.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay K104K10X7RF5UH5.

Related Parts

Descriptions

Descriptions of Vishay K104K10X7RF5UH5 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C Ammo Pack
Avnet Japan
±10% 100nF X7R 5mm 50V Radial Leaded,P=5mm Ceramic Disc Capacitors ROHS
Ceramic Capacitor 100nF K 0,1uF/50V 10% X7R P5mm
CAP, 0.1µF, 50V, 10%, X7R; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: K Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating Tempera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K104K10X7RF5UH5.

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Weight99.988768 mg
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.3 mm
Diameter500 µm
Height3.6 mm
Height - Seated (Max)6.1468 mm
Lead Pitch5 mm
Length3.6068 mm
Width2.3114 mm

Documents

Download datasheets and manufacturer documentation for Vishay K104K10X7RF5UH5.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
Farnell
Datasheet7 pages8 years ago
SOS electronic
Datasheet8 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago