Pulse JXD1-0001NL

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S 1000BASE-T RJ45 1: 1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Cores per Jack8
Number of Ports1
Number of Rows1
ShieldingShielded
TerminationSolder
Dimensions
Height14.05 mm

Documents

Download datasheets and manufacturer documentation for Pulse JXD1-0001NL.

Electro Sonic
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-23.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse JXD1-0001NL.

Related Parts

Descriptions

Descriptions of Pulse JXD1-0001NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S 1000BASE-T RJ45 1:1
Conn,rj45,1X1,1Gd,1:1,ty Rohs Compliant: Yes |Pulse Electronics JXD1-0001NL
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
RJ45 CONNECTOR, JACK, 8P8C, CAT3/5, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3, Cat5; IP Rating: -; Connector Orientation: Right Angle

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Cores per Jack8
Number of Ports1
Number of Rows1
ShieldingShielded
TerminationSolder
Dimensions
Height14.05 mm

Documents

Download datasheets and manufacturer documentation for Pulse JXD1-0001NL.

Electro Sonic
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant