Pulse JX30-0005NL

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
Number of Pins4
Technical
Connector TypeRJ45
DirectionUp
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts4
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded12
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Depth25.4 mm
Length16.1 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pulse JX30-0005NL.

Electro Sonic
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-6.89%

Alternate Parts

Price @ 1000
$ 6.27
$ 6.2
$ 6.2
Stock
11,972
6,908
6,908
Authorized Distributors
11
4
4
Gender
Female
-
-
Number of Positions
-
-
-
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze
Color
Green, Yellow
Green, Yellow
Green, Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse JX30-0005NL.

Related Parts

Descriptions

Descriptions of Pulse JX30-0005NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)
Conn RJ-45 Integrated Magnetics F 4 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Rj45 Conn, R/A Jack, 8P8C, 1 Port, Smt; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics JX30-0005NL

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • JX30-0005NL.

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
Number of Pins4
Technical
Connector TypeRJ45
DirectionUp
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts4
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded12
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Depth25.4 mm
Length16.1 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pulse JX30-0005NL.

Electro Sonic
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant