NKK Switches JWS11RAAF

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Case/Package125
Contact MaterialSilver
Contact PlatingTin
Housing MaterialPolyamide
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating10 A
Current Rating6 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JWS11RAAF.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-24.56%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JWS11RAAF.

Related Parts

Descriptions

Descriptions of NKK Switches JWS11RAAF provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
Switch, Intnl Rocker, SPST, ON-NONE-OFF, Green LED, No Barrier, Black,6A,125VAC, QC | NKK Switches JWS11RAAF
Illuminated Rocker Switches SPST 6A BLACK CAP & BODY GREEN SPOT LED
SWITCH, ROCKER, SPST, 10A, 250VAC, BLACK
SWITCH, ROCKER, SPST, 10A, 250VAC, BLACK; Contact Configuration:SPST; Switch Operation:On-None-Off; Current Max:10A; Voltage AC
Switch, Rocker, Spst, 10A, 250Vac, Black; Switch Operation:On-None-Off; Contact Configuration:Spst; Illumination:Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Jws Series; Contact Voltage Vdc:- Rohs Compliant: Yes |Nkk Switches JWS11RAAF
Cut Out Size (Rectangular) = 12.9 x 19.2 mm / Contact Configuration = 1NO / Illumination Supply Voltage V = 2.1 / Termination Type = Solder / Quick Connect / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Illumination = Yes / Width mm = 20.5 / Poles = 1 / Series = JWS / Switching Function = ON-OFF / Height mm = 24 / Housing Material = Polyamide / Switch Colour = Black / Contact Current = 10 A / Actuator Type = Concave

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Case/Package125
Contact MaterialSilver
Contact PlatingTin
Housing MaterialPolyamide
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating10 A
Current Rating6 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JWS11RAAF.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Proof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago