NKK Switches JWM11RAA

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
JWM11RAA 94 Buy Now »
USD
3.44 3.39 3.14 2.99 2.96
Digi-Key
360-1482-ND 258 Buy Now »
USD
5.46 5.20 4.62 3.77 3.51
Verical
JWM11RAA 94 Buy Now »
USD
3.46 3.25 3.25 3.25
Carlton-Bates
40309304379 0 ··
USD
5.20 5.20 5.20 5.20 5.20
Chip One Stop Japan
C1S530800105307 94 Buy Now »
JPY
552.00 531.00 381.00 381.00 381.00
Mouser
633-JWM11RAA 46 Buy Now »
USD
5.04 5.04 4.13 3.54 3.54
Allied Electronics
70234761 0 ··
USD
4.71 4.56 4.17 4.05 4.05
Farnell
1524281 3 Buy Now »
GBP
5.04 5.04 2.95 2.39 1.94
element14 APAC
1524281 3 Buy Now »
SGD
7.89 7.89 6.47 5.54 5.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10X0415 43 Buy Now »
USD
1.36 1.36 1.36 1.36 1.36
Zoro
G0674606 Yes ··
USD
3.46 3.46 3.46 3.46 3.46
Quest
JWM11RAA 39 Buy Now »
USD
8.78 4.39 4.39 4.39 4.39
Raptor Supplies
GR0250443 Yes ··
GBP
9.46 7.57 7.57 7.57 7.57
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
JWM11RAA Contact ··
XS Micro
JWM11RAA Contact ··

Descriptions

Rocker Switch SPST On-Off (maintained) 10A/125Vac 10A/250Vac 10A/30Vdc
Carlton-Bates
NKK JWM11RAA Rocker Switch, SPST, 2 Connections. More details: Rocker Switch, Contact Form SPST, Number of Connections 2, Switch Function On/Off, Terminals 0.110 In. Solder Lug, Mounting Hole 0.606 In. x 0.945 In., AC Contact Rating 10A @ 125/250V, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 158 Degrees F
Zoro
ROCKER SWITCH, SPST, ON-OFF, TV-5; Series:JW Series; Switch Function Type:On-None-Off; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap ;RoHS Compliant: Yes
Newark
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Verical
Switch, rocker; SPST; 10A(250VAC); Blk rkr; No insc; 0.187 in. QC
Allied Electronics
SWITCH ROCKER SPST 10A 125V
Digi-Key
ROCKER SWITCH, SPST, ON-OFF, TV-5; Contact Configuration:SPST; Switch Operation:Off-On; Contact Current Max:10A; Contact Voltage AC Nom:125V; Switch Mounting:Panel; Actuator / Cap Colour:Black; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / VDE / UL; Approval Category:TV-5; Colour:Black; Contact Configuration:SPST; Contact Current AC Max:10A; Contact Current Max:10A; Contact Material:Silver Alloy; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:125V; Dielectric Strength VAC:2000VAC; External Depth:27mm; External Width:18mm; Flammability Rating:UL 94V-0; Height:21.5mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Material:Melamine; Mounting Type:Panel; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:3.92N; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Package / Case:Rocker; Panel Cut-out Depth:24.0mm; Panel Cutout Width:15.4mm; Panel Thickness Max:4.0mm; Panel Thickness Min:1.0mm
element14 APAC
ROCKER SWITCH, SPST, ON-OFF, TV-5; Series:JW Series; Switch Function Type:On-None-Off; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap Colour:Black; Approval Bodies:CSA, VDE and UL Recognised; Approval Category:TV-5; Case Style:Rocker; Colour:Black; Contact Material:Silver alloy; Dielectric Strength, VAC:2000V ac; External Depth:27mm; Flammability Rating:UL 94V-0; Height:21.5mm; Material:Melamine; Material, Terminal:Brass with silver plating; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:3.92N; Panel Cutout Depth:24.0mm; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thickness, Panel Max:4.0mm; Thickness, Panel Min:1.0mm; Voltage, Contact AC:125V; Voltage, Insulation Resistance:500V dc; Width, External:18mm; Width, Panel Cut-out:15.4mm
Farnell
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Chip One Stop Japan
Rocker/Paddle Switches 10A SPST ON OFF BLK
Mouser

Technical Specifications

Size-Width 18 mm
Flammability Rating UL 94 V-0
Color Black
REACH SVHC Compliance No SVHC
Size-Height 21.5 mm
Mounting Type Quick Connect Panel Snap-In Solder Lug
Size-Length 27 mm
Actuator Type Rocker
Contacts Type SPST
Contact Material Silver
Contact Plating Silver
Orientation Vertical
Current Rating 10 A
RoHS Compliant
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Contact Resistance 10 mΩ

Documents

Farnell
Datasheet 8 pages 9 years ago
Digi-Key
Datasheet 8 pages 9 years ago
Newark
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet
Datasheet 8 pages 11 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK JWM11RAA
NIHON JWM11RAA
NIKKAI JWM11RAA
NKK SWITCH JWM11RAA
NKK Switches of America Inc JWM11RAA
NKK SWITCHES OF AMERICA JWM11RAA
NIHON KAIHEIKI IND JWM11RAA
NKK SWITC JWM11RAA
NIHON-KAIHEIKI JWM11RAA
NKK Switches (Nihon Kaiheiki Ind) JWM11RAA
NKK SWITCHES (VA) JWM11RAA
NIKKAI (NKK) JWM11RAA
NKK CORPORATION JWM11RAA
NKK SWITCHES IF AMERICA JWM11RAA
Nihon Kaiheiki Kougyou JWM11RAA
NKK/NONE JWM11RAA
NKK CORP JWM11RAA

Search for other parts like JWM11 »