NKK Switches JWM11BCA-A

Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, W/Barrier, Red, No Legend, 10A, 125VAC, QC | NKK Switches JWM11BCA-A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JWM11BCA-A.

RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JWM11BCA-A.

Related Parts

Descriptions

Descriptions of NKK Switches JWM11BCA-A provided by its distributors.

Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, W/Barrier, Red, No Legend,10A,125VAC, QC | NKK Switches JWM11BCA-A
Rocker Switches SPST TV5 RTD RED CAP BLK BODY & BARRIER
High Inrush 10 Amp Rocker |Nkk Switches JWM11BCA-A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JWM11BCA-A.

RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago

Compliance

Environmental Classification
RatingsDust Proof
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago