NKK Switches JWL21RB1B

Switch, Rocker, DPST, ON-NONE-OFF, NonIllum, No Barrier, Ivory, Horiz I/O, 16A, 125VAC, QC | NKK Switches JWL21RB1B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)72 V
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Voltage Rating (DC)72 V
Dimensions
Depth23 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JWL21RB1B.

RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JWL21RB1B.

Related Parts

Descriptions

Descriptions of NKK Switches JWL21RB1B provided by its distributors.

Switch, Rocker, DPST, ON-NONE-OFF, NonIllum, No Barrier, Ivory, Horiz I/O,16A,125VAC, QC | NKK Switches JWL21RB1B
SWITCH ROCKER DPST 15A 125V
High Inrush 16 Amp Rocker |Nkk Switches JWL21RB1B
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)72 V
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Voltage Rating (DC)72 V
Dimensions
Depth23 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JWL21RB1B.

RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago

Compliance

Environmental Classification
RatingsDust Proof
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago