Panasonic JW2SN-DC24V

Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
Contact PlatingSilver
MountPCB, Through Hole
Number of Pins8
Number of Terminals5
Weight13 g
Technical
Ambient Temperature Range High60 °C
Coil Current22 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
Switching Voltage30 V
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth12.8 mm
Height20 mm
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC24V.

Factory Futures
Datasheet7 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet5 pages19 years ago
Panasonic
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet6 pages24 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages15 years ago
LKR
Datasheet11 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+11.66%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JW2SN-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic JW2SN-DC24V provided by its distributors.

Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
IDEAL FOR POWER SUPPLY 2C 5 A POWER RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 28.8VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:JW; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1100ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
POWER RELAY, DPDT, 24VDC, 5A, PC BOARD;; POWER RELAY, DPDT, 24VDC, 5A, PC BOARD; Product Range:PANASONIC EW - JW Series; Coil Voltage:24VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:DPDT; Coil Resistance:1.1kohm; Series:JW
Coil Resistance kOhm = 1.1 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgCdO / Series = JW / Width mm = 12.8 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28.6 / Height mm = 20 / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2-SNDC24V
  • JW2SN-DC24V.
  • JW2SNDC24V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
Contact PlatingSilver
MountPCB, Through Hole
Number of Pins8
Number of Terminals5
Weight13 g
Technical
Ambient Temperature Range High60 °C
Coil Current22 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
Switching Voltage30 V
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth12.8 mm
Height20 mm
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC24V.

Factory Futures
Datasheet7 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet5 pages19 years ago
Panasonic
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet6 pages24 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages15 years ago
LKR
Datasheet11 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant