See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
JW1FSN-DC24V Contact Send RFQ »

Technical Specifications

Size-Length 28.6004 mm
Lifecycle Status Active
Mounting Type PCB Through Hole
Contact Current Rating 10 A
Current Rating 10 A
Coil Current 22 mA
Coil Resistance 1.1 kΩ
Coil Voltage 24 V
Contacts Type SPDT
RoHS Compliant
Voltage Rating (DC) 30 V
Size-Width 12.8016 mm
Lead-Free Status Lead Free
Carry Current 10 A
Size-Height 19.9898 mm
Power Rating 530 mW

Documents

Newark
Datasheet 5 pages 12 years ago
Farnell
Datasheet 6 pages 16 years ago
element14
Datasheet 5 pages 16 years ago
Datasheet 5 pages 16 years ago
Datasheet 5 pages 7 years ago
Panasonic
Datasheet 7 pages 6 years ago
Datasheet 5 pages 10 years ago
Future Electronics
Datasheet
element14 APAC
Datasheet
Jameco
Datasheet 6 pages 10 years ago
Allied Electronics
Datasheet 5 pages 13 years ago
Datasheet 7 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 10 years ago
Datasheet 6 pages 4 years ago

Images

Alternate Names

NAIS MATSUSHITA PANA JW1FSN-DC24V
Nais (Aromat Div) JW1FSN-DC24V
Panasonic/NAiS JW1FSN-DC24V

Search for other parts like JW1 »