Samtec JW-13-04-T-S-450-250

Conn Board Stacker HDR 13 POS 3.96mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
JW-13-04-T-S-450-250 0 ··
Digi-Key
SAM8467-ND 0 ··
USD
3.12 3.12 3.12 3.12 3.12
Newark
11P5161 0 ··
USD
3.63 3.17 2.69 2.01 1.70
element14 APAC
1667836 0 ··
SGD
4.62 4.62 4.62 4.62 4.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
JW-13-04-T-S-450-250 Contact ··

Descriptions

Conn Board Stacker HDR 13 POS 3.96mm Solder ST Thru-Hole
Avnet
Board-to-Board Connector; Connector Type:Board-to-Board; Series:JW; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:13; Gender:Header; Contact Termination:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
CONN STACKER .156" 13POS SGL TIN
Digi-Key
CONNECTOR, SPACER, 3.96MM, 13WAY; Series:JW; Pitch Spacing:3.96mm; No. of Contacts:13; Gender:Plug; Contact Plating:Tin; No. of Rows:1; Contact Termination:Solder; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Natural; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Length / Height:11.43mm; Insulator Material:LCP; Lead Spacing:3.96mm; No. of Ways:13; Termination Method:Solder
element14 APAC

Technical Specifications

Size-Height 11.43 mm
Lead-Free Status Lead Free
Size-Length 51.48 mm
Housing Material Plastic
Contact Plating Tin
Color Natural
Contact Material Phosphor Bronze
Pin Pitch 3.96 mm
Number of Rows 1
Mounting Type Through Hole
Number of Contacts 13
Housing Color Natural
Number of Positions 13
Packaging Bulk
Gender Male
RoHS Compliant

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 2 pages 9 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC JW-13-04-T-S-450-250
SAMTECH JW-13-04-T-S-450-250
SAMT JW-13-04-T-S-450-250
SANTEC JW-13-04-T-S-450-250
SMT JW-13-04-T-S-450-250
SAMTEK JW-13-04-T-S-450-250
SAT JW-13-04-T-S-450-250
SMTC JW-13-04-T-S-450-250
SAMTE JW-13-04-T-S-450-250
SAC JW-13-04-T-S-450-250
SAMTEC USA JW-13-04-T-S-450-250
Samtec Incorporated JW-13-04-T-S-450-250
SAMZ JW-13-04-T-S-450-250
SAMTEC INC (VA) JW-13-04-T-S-450-250
SAMTEC/NO JW-13-04-T-S-450-250
SAMTEC (EUROPE)LTD JW-13-04-T-S-450-250
0797 SAMTEC JW-13-04-T-S-450-250
SAMTEC(RoHS) JW-13-04-T-S-450-250
SAMLEX AMERICA JW-13-04-T-S-450-250
SAMTEC/NONE JW-13-04-T-S-450-250
Samtec from Components Direct JW-13-04-T-S-450-250
Samtec Europa GmbH JW-13-04-T-S-450-250
ST$ JW-13-04-T-S-450-250
Samtec Inc. JW-13-04-T-S-450-250

Search for other parts like JW-13 »