Samtec JW-10-04-T-S-250-250

Stacking Board Connector, Spacer, JW, 10 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
GenderMale
Max Current Rating16.9 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.35 mm
Lead Pitch3.96 mm
Length14.986 mm
Pitch3.96 mm
Tail Length2.286 mm

Documents

Download datasheets and manufacturer documentation for Samtec JW-10-04-T-S-250-250.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec JW-10-04-T-S-250-250.

Related Parts

Descriptions

Descriptions of Samtec JW-10-04-T-S-250-250 provided by its distributors.

Stacking Board Connector, Spacer, JW, 10 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Board-Board Connector, Header, 10Way, 1Row; Product Range:Jw Series; No. Of Contacts:10Contacts; Gender:Header; Pitch Spacing:3.96Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec JW-10-04-T-S-250-250
CONNECTOR, SPACER, 3.96MM, 10WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:10; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:JW; Contact Plating:Tin; No. of Rows:1; Colour:Natural; External Length / Height:6.35mm; Insulator Material:LCP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
GenderMale
Max Current Rating16.9 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.35 mm
Lead Pitch3.96 mm
Length14.986 mm
Pitch3.96 mm
Tail Length2.286 mm

Documents

Download datasheets and manufacturer documentation for Samtec JW-10-04-T-S-250-250.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant