Samtec JW-04-04-T-S-450-250

Stacking Board Connector, Spacer, JW, 4 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Length25.146 mm
Pitch3.9624 mm
Tail Length2.286 mm

Documents

Download datasheets and manufacturer documentation for Samtec JW-04-04-T-S-450-250.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Farnell
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec JW-04-04-T-S-450-250.

Related Parts

Descriptions

Descriptions of Samtec JW-04-04-T-S-450-250 provided by its distributors.

Stacking Board Connector, Spacer, JW, 4 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Board-Board Connector Header, 4Way, 1Row; Product Range:Jw Series; No. Of Contacts:4Contacts; Gender:Header; Pitch Spacing:3.96Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec JW-04-04-T-S-450-250
CONNECTOR, SPACER, 3.96MM, 4WAY; Series:JW; Pitch Spacing:3.96mm; No. of Contacts:4; Gender:Plug; Contact Plating:Tin; No. of Rows:1; Contact Termination:Solder; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Natural; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Length / Height:11.43mm; Insulator Material:LCP; Lead Spacing:3.96mm; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW-04-04-T-S-450-250..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Length25.146 mm
Pitch3.9624 mm
Tail Length2.286 mm

Documents

Download datasheets and manufacturer documentation for Samtec JW-04-04-T-S-450-250.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant