Fujitsu JV-24S-KT

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (17.5x10x12.5)mm THT Power Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
JV-24S-KT 35,000 Buy Now »
USD
0.583 0.583
Chip One Stop Japan
FJTU-0047923 47,245 Buy Now »
USD
1.86 0.687
Mouser
817-JV-24S-KT 140 Buy Now »
USD
2.20 2.20 1.87 1.47 1.47
Onlinecomponents.com
JV24SKT 536 Buy Now »
USD
1.47 1.47 1.26 1.13 1.13
SOS electronic
JV-24S-KT 1,765 Buy Now »
EUR
0.800 0.679 0.605 0.605
Master Electronics
JV24SKT 471 ··
USD
1.47 1.47 1.26 1.13 1.13
Rutronik
REL7003 5,725 Buy Now »
EUR
0.780 0.740 0.740
Electro Sonic
JV24SKT 536 Buy Now »
USD
1.56 1.56 1.34 1.20 1.20
Avnet Europe
JV-24S-KT 6,075 Buy Now »
EUR
1.01 0.673 0.577
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
JV-24S-KT 0 ··
USD
0.650
EarthTron
JV-24S-KT 252 ··
STLAA.com
JV-24S-KT 90 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
JV-24S-KT Contact ··
Touchstone Systems
JV-24S-KT Contact Send RFQ »
SemiconductorPLUS
JV-24S-KT Contact ··

Descriptions

POWER RELAY 24V 5A 1NO THT
Rutronik
Power relay 24V 5A 1a 2880R
SOS electronic
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Epart123
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (17.5x10x12.5)mm THT Power Relay
Chip One Stop Japan
Power Relay 24VDC 5A SPST-NO (( 17.5mm 10mm 12.5mm)) Through Hole
Verical
Power Relays Power, 5A 24VDC
Mouser

Technical Specifications

Mounting Type PCB
Power Consumption 200 mW
Coil Voltage 24 V
Contact Material Silver
Contacts Type SPST-NO
RoHS Compliant

Documents

Mouser
Datasheet 6 pages 11 years ago
Electro Sonic
Datasheet 7 pages 6 years ago
Datasheet 8 pages 4 years ago
Onlinecomponents.com
Datasheet 7 pages 6 years ago

Images

Alternate Names

FUJISTU JV-24S-KT
TAKA JV-24S-KT
FUJITS JV-24S-KT
FUJITSU COMPONENTS JV-24S-KT
Fujitsu Microelectronics JV-24S-KT
FUJITSU TAKAMISAWA JV-24S-KT
TAK JV-24S-KT
FUJITSU LTD JV-24S-KT
FUJISU JV-24S-KT
FUJTSU JV-24S-KT
Fujitsu Semiconductor America Inc JV-24S-KT
FUJIS JV-24S-KT
FJTS JV-24S-KT
FUJ JV-24S-KT
FUGITSU JV-24S-KT
Fujitsu Component JV-24S-KT
FUJITSU SEMICONDUCTOR JV-24S-KT
FUG JV-24S-KT
FUJITSU LIMITED JV-24S-KT
FUJITSU TOWA JV-24S-KT
FUJITSU COMPONENT LTD JV-24S-KT
FUJITSU MEDIA JV-24S-KT
FUJITSU COMPONENTS EUROPE BV JV-24S-KT
Fujitsu Frontech JV-24S-KT
TAKAMISAW JV-24S-KT

Search for other parts like JV-24 »