Panasonic JS251156-BA

Cap Dry Film 15UF 250VAC Wound
Datasheet

Price and Stock

Technical Specifications

Physical
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance15 µF
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)250 V
Dimensions
Height - Seated (Max)42.0116 mm
Length50.0126 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS251156-BA.

Panasonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet9 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JS251156-BA.

Related Parts

Descriptions

Descriptions of Panasonic JS251156-BA provided by its distributors.

CAP DRY FILM 15UF 250VAC WOUND
CAP FILM 15UF 10% 250VAC CHAS MT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS251156BA

Technical Specifications

Physical
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance15 µF
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)250 V
Dimensions
Height - Seated (Max)42.0116 mm
Length50.0126 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS251156-BA.

Panasonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet9 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant