C&K Components JS202011AQN

Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Depth5.6 mm
Height3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS202011AQN.

Farnell
Datasheet14 pages0 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages0 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
TME
Datasheet14 pages4 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+9.65%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components JS202011AQN.

Related Parts

Descriptions

Descriptions of C&K Components JS202011AQN provided by its distributors.

Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
JS Series DPDT On-On 6 V 300 mA Right Angle / PC Through Hole Slide Switch
Slide Switch, Dpdt, 0.3A, 6Vdc, Tht; Contact Configuration:Dpdt; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:Js Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011AQN

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS202011AQN.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Depth5.6 mm
Height3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS202011AQN.

Farnell
Datasheet14 pages0 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages0 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
TME
Datasheet14 pages4 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago