Panasonic JS1APF-B-5V-F

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant, Class B Coil
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current72 mA
Coil Resistance69.4 Ω
Coil Voltage (DC)5 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBox
Power Consumption360 mW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS1APF-B-5V-F.

Upverter
Datasheet4 pages18 years ago
Panasonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-73.12%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JS1APF-B-5V-F.

Related Parts

Descriptions

Descriptions of Panasonic JS1APF-B-5V-F provided by its distributors.

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant, Class B Coil
Power Relay SPST 10A 5V Solder Through Hole Carton
JS Relay (Long endurance type, Cd-Free)
General Purpose Relays 1 Form C Flux Resist 5V
Ltb 9/30/2021 J |Panasonic JS1APF-B-5V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1APFB5VF

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current72 mA
Coil Resistance69.4 Ω
Coil Voltage (DC)5 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBox
Power Consumption360 mW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS1APF-B-5V-F.

Upverter
Datasheet4 pages18 years ago
Panasonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant